See an Error?

1-106527-2

TE Connectivity / AMP
571-1-106527-2

1-106527-2

Mfr.:

Description:
Power to the Board RECPT 12P W/POS LOCK AMP-DUAC

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 690

Stock:

690 Can Dispatch Immediately
Quantities greater than 690 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$1.17 $11.70
$1.08 $108.00
$0.90 $450.00
$0.791 $791.00
$0.729 $1,822.50
$0.699 $3,495.00
$0.679 $6,790.00

Similar Product

TE Connectivity / AMP 1-794954-2
TE Connectivity / AMP
Pin & Socket Connectors RECEPTACLE HSG 12P
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  Details
Power to the Board
Without Socket Contacts
9 A
600 VAC
12 Position
Cable Mount / Free Hanging
Crimp
4.2 mm
AMP-DUAC
Brand: TE Connectivity / AMP
Contact Material: -
Contact Plating: -
Housing Colour: Natural
Housing Material: Nylon
Number of Rows: 2 Row
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 2.488 g
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 1-1586037-2
Headers & Wire Housings VERT HDR NO PEGS 12P
TE Connectivity 1-1586041-2
Headers & Wire Housings RA HDR W/O PEGS 12P
TE Connectivity 1-1586043-2
Headers & Wire Housings RA HDR SCREW MNT 12P
TE Connectivity 1-1586000-2
Headers & Wire Housings FREE HANGING PLUG 12
TE Connectivity 1-794953-2
Headers & Wire Housings PANEL MOUNT PLUG 12P
TE Connectivity 1-794550-2
Headers & Wire Housings 12P PLUG 94V-2 PN MT DUAC
Image Description
WeEn Semiconductors BYV30W-600PT2Q
Diodes - General Purpose, Power, Switching BYV30W-600PT2/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK
ROHM Semiconductor SFR18EZPF1001
Thick Film Resistors - SMD
Nexperia 74HC14D,653
Inverters 74HC14D/SOT108/SO14
TE Connectivity 2227316-1
I/O Connectors DWDM Cage Assembly, 11 PF
Vishay SIAA02DJ-T1-GE3
MOSFET 20-V (D-S) MOSFET N-CHANNEL PowerPAK
Murata LQW15AN6N2G8ZD
RF Inductors - SMD
Murata NFM21PC105B1A3D
Feed Through Capacitors 1.0 UF 10V
onsemi UC2845BDR2G
Switching Controllers 52kHz 1A Current PWM w/48% Duty Cycle Ma
Micro Commercial Components (MCC) 3SMAJ5932B-TP
Zener Diodes 3W 20V
TE Connectivity 776532-1
Automotive Connectors PLUG ASSY 8 POS RED 20-18 AWG