See an Error?

1-103653-2

TE Connectivity / AMP
571-1-103653-2

1-103653-2

Mfr.:

Description:
Headers & Wire Housings 13 MTE SHRD PIN HSG SR LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,970

Stock:

1,970 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1970 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.43 $5.43
$3.79 $37.90
$2.68 $268.00
$2.62 $13,100.00
10,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Plug Housing
13 Position
2.54 mm
1 Row
-
Cable Mount / Free Hanging
IDC
Pin (Male)
AMPMODU MTE
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Material: -
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Detent Latching
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 2 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8538909999
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU MTE Connectors

TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Image Description
TE Connectivity 5-104505-7
PIN 26-22 AWG
TE Connectivity 213851-1
CPC PLUG SIZE 23-24 PLUG SIZE 23-24
TE Connectivity 206837-2
CPC PLUG SZ 23-24 SMALL PACK