See an Error?

1-103648-1

TE Connectivity / AMP
571-1-103648-1

1-103648-1

Mfr.:

Description:
Headers & Wire Housings RCPT 12P .100 UNLOAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:

433 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.89 $4.89
$3.22 $32.20
$3.03 $303.00
$3.01 $1,505.00
$2.98 $14,900.00
10,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
12 Position
2.54 mm
1 Row
-
Cable Mount / Free Hanging
IDC
Socket (Female)
AMPMODU MTE
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Material: -
Contact Type: Socket
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 799 mg
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

AMPMODU MTE Connectors

TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Image Description
TE Connectivity 963904-1 (Cut Strip)
Automotive Connectors TAB A 1.6x0.6 Cut Strip of 100
Amphenol AT62-203-08141
Automotive Connectors SOCKT F SZ4 8-10AWG NICKEL
Texas Instruments SN74LVC8T245QPWRQ1
Translation - Voltage Levels AC 8B Dl-Spply Bus Trans
Molex 500762-0481
Automotive Connectors 48P RA HEADER
TE Connectivity 1-104480-6
Headers & Wire Housings CONTACT GLD 26-22AWG
Skyworks SI5344A-D-GM
Clock Synthesizer/Jitter Cleaner Low-jitter, 4-output, any frequency (< 1028 MHz), any output jitter attenuator
Amphenol AT60-202-16141
Automotive Connectors TERM 16 PIN 16-20 AWG
Amphenol AT60-202-20141
Automotive Connectors PIN,#20,MACH,NICK 20-22AWG
Amphenol AT60-204-12141
Automotive Connectors Pin Contact #12 Nickel
Amphenol AT62-201-16141
Automotive Connectors TERM 16 SOCKET 20-16AWG