See an Error?

1-103311-2

TE Connectivity / AMP
571-1-103311-2

1-103311-2

Mfr.:

Description:
Headers & Wire Housings 060LOPRO HDR RA 30DP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:

144 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$11.61 $11.61
$9.97 $299.10
$8.91 $1,069.20
$8.89 $2,400.30
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: In Transition
Headers
Unshrouded
60 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
3.05 mm
AMP-LATCH
AMP-LATCH
Board-to-Board
- 65 C
+ 105 C
Tube
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5000 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 30
Subcategory: Headers & Wire Housings
Unit Weight: 8.207 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMP-LATCH Ribbon Cable Connectors

TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.

Image Description
ROHM Semiconductor BD7LS34G-CTL
Logic Gates 1.65 V TO 5.5 V 2-INPUT BUFFE
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Samtec SMA-J-P-H-ST-TH1
RF Connectors / Coaxial Connectors 6 GHz, 50 Ohm SMA Jack or Plug, Cable Connector
Analog Devices Inc. MAX3232ESE+
RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, True RS-232 Transceivers Using Four 0.1uF External Capacitors
Analog Devices Inc. LTC2909ITS8-5#TRMPBF
Supervisory Circuits Prec 3x/2x In UV, OV & Neg V Mon
Amphenol G17C0910132EU
D-Sub Standard Connectors D-SUB,PLUG,FP=8.08MM, 9-POS,R/A DIP,W/#4-40 IN
Molex 73133-5003
RF Connectors / Coaxial Connectors BNC VERTICAL PCB REC TICAL PCB RECEPTACL
Murata GRM155R61A104JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 10 VDC 5% 0402 X5R
Wurth Elektronik 150080VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 BrtGrn
Texas Instruments LM358P
Operational Amplifiers - Op Amps Dual Op Amp