See an Error?

1-102898-7

TE Connectivity / AMP
571-1-102898-7

1-102898-7

Mfr.:

Description:
Headers & Wire Housings 24P HDR .100 VERT UNSHROUDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$23.25 $23.25
$18.28 $182.80
$15.53 $776.50
$15.21 $3,802.50
$14.08 $7,040.00
$13.62 $13,620.00
2,500 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Unshrouded
24 Position
2.54 mm
1 Row
-
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
8.13 mm
6.35 mm
AMPMODU MOD II
AMPMODU
Board-to-Board
- 55 C
+ 125 C
Tray
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: -
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Unit Weight: 2.411 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.