VLS252012HBU-100M

TDK
810-VLS252012HBU100M

VLS252012HBU-100M

Mfr.:

Description:
Power Inductors - SMD 10uH,+-20%,2520 Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 684

Stock:

684
Can Dispatch Immediately

On Order:

4,000
Expected 15/09/2025
4,000
Expected 29/10/2025

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.694 $0.69
$0.573 $5.73
$0.543 $13.58
$0.447 $44.70
$0.429 $107.25
$0.344 $344.00
Full Reel (Order in multiples of 2000)
$0.344 $688.00

Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
1008 (2520 metric)
Shielded
10 uH
20 %
890 mA
672 mOhms
1.45 A
- 40 C
+ 105 C
Standard
2.5 mm
2 mm
1.2 mm
Metal
VLS-HBU
Reel
Cut Tape
Application: Commercial
Brand: TDK
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Part # Aliases: VLS252012HBU-100M -
Unit Weight: 30 mg