RLF12545T-5R6N6R1

TDK
810-RLF12545T-5R6N

RLF12545T-5R6N6R1

Mfr.:

Description:
Power Inductors - SMD 5.6uH 6.1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.37 $4.37
$4.04 $40.40
$2.83 $283.00
Full Reel (Order in multiples of 500)
$2.27 $1,135.00
$2.06 $2,060.00
$2.01 $5,025.00
$1.93 $9,650.00
$1.88 $18,800.00
25,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
12.5 mm x 12.8 mm x 4.7 mm
Shielded
5.6 uH
30 %
6.1 A
8.5 mOhms
8 A
- 40 C
+ 105 C
-
PCB Mount
12.8 mm
12.5 mm
4.7 mm
-
Ferrite
RLF12545
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Part # Aliases: RLF12545T-5R6N6R1-PF
Unit Weight: 3.200 g
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.