NLV32T-R22J-PF

TDK
810-NLV32T-R22J

NLV32T-R22J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-R22J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,113

Stock:

4,113 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.409 $0.41
$0.279 $2.79
$0.238 $23.80
$0.214 $107.00
$0.173 $173.00
Full Reel (Order in multiples of 2000)
$0.154 $308.00
$0.151 $1,510.00
$0.149 $3,576.00
$0.141 $7,050.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK NLV32T-R22J-EF
TDK
RF Inductors - SMD 220nH 320mohms 450mA Wound Ferrite
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Unshielded
220 nH
5 %
450 mA
320 mOhms
-
- 40 C
+ 105 C
30
PCB Mount
3.2 mm
2.5 mm
2.2 mm
-
Ferrite
NLV32-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 350 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 25.2 MHz
Unit Weight: 50 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Microchip TP0610T-G
MOSFET -60V 100hm
Knowles JZ100
Trimmer/Variable Capacitors 2.0 - 10pF 100volts
Coilcraft 142-10J08L
Variable Inductors 142 Unicoil Tunable 18 mOhms 8.6 A
Vishay IRL510STRLPBF
MOSFET N-Chan 100V 5.6 Amp
Kobiconn 151-205-RC
Circuit Board Hardware - PCB SM BLU TERM
Kobiconn 151-202-RC
Circuit Board Hardware - PCB SM YEL TERM
Kobiconn 151-203-RC
Circuit Board Hardware - PCB SM BLK TERM
TDK NLV32T-R10J-PF
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-R10J-EF
TDK NLV32T-1R5J-PF
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-1R5J-EF