NLV32T-6R8J-PF

TDK
810-NLV32T-6R8J

NLV32T-6R8J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-6R8J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 463

Stock:

463 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.316 $0.32
$0.238 $2.38
$0.195 $19.50
$0.171 $171.00
Full Reel (Order in multiples of 2000)
$0.151 $302.00
$0.147 $1,470.00
$0.145 $3,480.00
$0.141 $7,050.00
$0.138 $13,800.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK NLV32T-6R8J-EF
TDK
RF Inductors - SMD 6.8uH 1.8ohms 180mA Wound Ferrite
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1210 (3225 metric)
Unshielded
6.8 uH
5 %
180 mA
1.8 Ohms
-
- 40 C
+ 105 C
30
PCB Mount
3.2 mm
2.5 mm
2.2 mm
-
Ferrite
NLV32-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Case Code - in: 1210
Case Code - mm: 3225
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 40 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.96 MHz
Unit Weight: 50 mg
CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
KEMET C1206C104J1RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 5% AEC-Q200
FTDI FT245RNL-TUBE
UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28
Chip Quik SOLDERWICK2.8
Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean
TE Connectivity CSJ-RGFB-100-MHF4
RF Cable Assemblies CABLE RPS RA 0.81 100 MHF4 AU
ABRACON ATX-11-F-26.000MHz-F05-T
TCXO Oscillators XTAL OSC TCXO 26 MHz Clipped Sinewave SMD
Bourns CMP0603-FX-4703ELF
Thick Film Resistors - SMD 470K OHM 1% 1/4W TC100
CUI Devices HSB03-141406
Heat Sinks heat sink, BGA, 14 x 14 x 6 mm
Analog Devices Inc. AD587JRZ-REEL7
Voltage References IC, MONO 10V REFERENCE IC
Delta Electronics MDS-100BPS24 BA
Switching Power Supplies 100W/24V power supply