NLV32T-4R7J-PF

TDK
810-NLV32T-4R7J

NLV32T-4R7J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-4R7J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,756

Stock:

14,756 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.409 $0.41
$0.279 $2.79
$0.214 $21.40
$0.167 $167.00
Full Reel (Order in multiples of 2000)
$0.147 $294.00
$0.141 $3,384.00
$0.136 $6,800.00
$0.134 $13,400.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK NLV32T-4R7J-EF
TDK
RF Inductors - SMD 4.7uH 1.5ohms 220mA Wound Ferrite
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Unshielded
4.7 uH
5 %
220 mA
1.5 Ohms
-
- 40 C
+ 105 C
30
PCB Mount
3.2 mm
2.5 mm
2.2 mm
-
Ferrite
NLV32-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 50 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.96 MHz
Unit Weight: 50 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Texas Instruments LMR38010SDDAR
Switching Voltage Regulators SIMPLE SWITCHER 80-V, 1.0-A, 2.2-MHz step-down converter with 40- uA IQ 8-SO PowerPAD -40 to 150
Espressif ESP32-WROOM-32UE-N8
Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 8 MB SPI flash, IPEX antenna connector
Global Connector Technology (GCT) MEM2075-00-140-01-A
Memory Card Connectors Micro SD Push-Push, SMT, 1.40mm Profile, With Peg, Open Switch, T&R
Texas Instruments TPS62842DGRR
Switching Voltage Regulators 60-nA quiescent current (IQ), 1.8-V to 6.5-VIN, high-efficiency 750-mA step-down converter 8-HVSSOP -40 to 125
Bourns SRU1048-101Y
Power Inductors - SMD 100uH 30% SMD 1048
TDK NLV32T-100J-PF
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-390J-EF
TDK NLV32T-1R0J-PF
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-1R0J-EF
TDK NLV32T-3R3J-PF
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-3R3J-EF
TDK NLV32T-1R5J-PF
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-1R5J-EF
TDK NLV32T-1R8J-PF
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-1R8J-EF