NLV32T-3R3J-PF

TDK
810-NLV32T-3R3J

NLV32T-3R3J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-3R3J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,736

Stock:

4,736 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.353 $0.35
$0.279 $2.79
$0.214 $21.40
$0.173 $173.00
Full Reel (Order in multiples of 2000)
$0.151 $302.00
$0.145 $1,450.00
$0.141 $7,050.00
$0.138 $13,800.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK NLV32T-3R3J-EF
TDK
RF Inductors - SMD 3.3uH 1.2ohms 260A Wound Ferrite
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Unshielded
3.3 uH
5 %
260 mA
1.2 Ohms
-
- 40 C
+ 105 C
30
PCB Mount
3.2 mm
2.5 mm
2.2 mm
-
Ferrite
NLV32-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 60 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.96 MHz
Unit Weight: 50 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Texas Instruments TPS92360DCKR
LED Lighting Drivers 38-V 1.2-A single channel LED backlight driver 5-SC70 -40 to 85
Microchip MCP23017-E/SS
Interface - I/O Expanders 16bit Input/Output Exp I2C interface
Texas Instruments TPS65150RGER
LCD Drivers Compact LCD Bias Supply IC
Panasonic ERA-6AED334V
Thin Film Resistors - SMD 0805 330Kohms 25ppm 0.5% AEC-Q200
KEMET C0805C334K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF X7R 0805 10%
Panasonic ERA-6AEB5622V
Thin Film Resistors - SMD 0805 56.2Kohm 0.1% 25ppm
TDK NLV32T-1R0J-PF
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-1R0J-EF
TDK NLV32T-4R7J-PF
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-4R7J-EF
TDK NLV32T-1R5J-PF
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-1R5J-EF
TDK NLV32T-1R8J-PF
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-1R8J-EF