NLV32T-1R0J-PF

TDK
810-NLV32T-1R0J

NLV32T-1R0J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-1R0J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,687

Stock:

27,687 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.409 $0.41
$0.279 $2.79
$0.238 $23.80
$0.214 $107.00
$0.173 $173.00
Full Reel (Order in multiples of 2000)
$0.153 $306.00
$0.151 $1,510.00
$0.147 $3,528.00
$0.141 $7,050.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK NLV32T-1R0J-EF
TDK
RF Inductors - SMD 1.0uH 700mohms 400mA Wound Ferrite
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Unshielded
1 uH
5 %
400 mA
700 mOhms
-
- 40 C
+ 105 C
30
PCB Mount
3.2 mm
2.5 mm
2.2 mm
-
Ferrite
NLV32-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 120 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.96 MHz
Unit Weight: 50 mg
CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
HALO Electronics TG110-E050N5LF
Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port
Murata BLM21PG331SN1D
Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below
Panasonic EXB-E10C103J
Resistor Networks & Arrays 10K OHM 5%
KYOCERA AVX 100A3R0BT150XT
Silicon RF Capacitors / Thin Film 150volts 3pF
Texas Instruments TPD6F002DSVR
EMI Filter Circuits 6Ch EMI Filter for Display Interface
TDK B82496C3159A
RF Inductors - SMD 1.5nH 1500mA 0.3nH 1.6x0.8mm SMD
onsemi LL4148
Diodes - General Purpose, Power, Switching Small Signal Diode
STMicroelectronics 1N5711
Schottky Diodes & Rectifiers 15mA 70 Volt
Panasonic EXB-2HV103JV
Resistor Networks & Arrays 10K OHM 5%
ABRACON ABM3B-29.4912MHZ-10-1-U-T
Crystals CRYSTAL 29.4912MHZ 10PF SMD