NLV32T-100J-PF

TDK
810-NLV32T-100J

NLV32T-100J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-390J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,531

Stock:

21,531 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.409 $0.41
$0.279 $2.79
$0.214 $21.40
$0.167 $167.00
Full Reel (Order in multiples of 2000)
$0.147 $294.00
$0.145 $1,450.00
$0.141 $3,384.00
$0.136 $6,800.00
$0.134 $13,400.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK NLV32T-100J-EF
TDK
RF Inductors - SMD 10uH 2.1ohms 150mA Wound Ferrite
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Unshielded
10 uH
5 %
150 mA
2.1 Ohms
-
- 40 C
+ 105 C
30
PCB Mount
3.2 mm
2.5 mm
2.2 mm
-
Ferrite
NLV32-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 30 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2.52 MHz
Unit Weight: 50 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Micron Technology MT28EW01GABA1HJS-0SIT
NOR Flash EW-SERIES FLASH NOR SLC 64MX16 TSOP
Analog Devices Inc. LTC6362IMS8#PBF
Precision Amplifiers Prec, L Pwr R2R In/Out Diff Op Amp/SAR A
Broadcom Limited HSMA-C170
Standard LEDs - SMD Amber Diffused 592nm 90mcd
Nexperia IP4220CZ6,125
ESD Suppressors / TVS Diodes IP4220CZ6/SOT457/SC-74
Nexperia PMBT2222A,215
Bipolar Transistors - BJT PMBT2222A/SOT23/TO-236AB
Analog Devices Inc. LT1761ES5-3.3#TRMPBF
LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23
Murata GRM1555C1H100FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 pF 50 VDC 1% 0402 C0G (NP0)
YAGEO RC0603FR-07220KL
Thick Film Resistors - SMD 220 kOhms 100mW 0603 1%
YAGEO CC0603JRNPO9BN101
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF C0G 0603 5%
Taiwan Semiconductor TS4148 RXG
Diodes - General Purpose, Power, Switching 75V, 0.15A, Switching Diode & Array