NLV32T-068J-PF

TDK
810-NLV32T-068J

NLV32T-068J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-068J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,437

Stock:

1,437 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.335 $0.34
$0.283 $2.83
$0.21 $21.00
$0.173 $173.00
Full Reel (Order in multiples of 2000)
$0.162 $324.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK NLV32T-068J-EF
TDK
RF Inductors - SMD 68nH 360mohms 450mA Wound Ferrite
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Unshielded
68 nH
5 %
450 mA
360 mOhms
-
- 40 C
+ 105 C
27
PCB Mount
3.2 mm
2.5 mm
2.2 mm
-
Ferrite
NLV32-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 1 GHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 50 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Samsung Electro-Mechanics CL10B104KB8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603
Murata BLM18BD252SN1D
Ferrite Beads 2500 OHM 25% Alternate Sizing Guide Below
Samsung Electro-Mechanics CL05C220JB5NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22pF+/-5% 50V C0G 10 0402
TDK NLV32T-056J-EF
RF Inductors - SMD 56nH 330mohms 450mA Wound Ferrite
TDK NLV32T-027J-EF
RF Inductors - SMD 27nH 220mohms 450mA Wound Ferrite
Kamaya WR04X000 PTL
Thick Film Resistors - SMD ZERO OHM JUMPER
Walsin WR04X101 JTL
Thick Film Resistors - SMD 100 OHM 5%
Walsin WR04X332 JTL
Thick Film Resistors - SMD 3.3K OHM 5% 100PPM
Walsin WR04X683 JTL
Thick Film Resistors - SMD 0402 68K 5% Lead Free
TDK NLV32T-1R0J-PF
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-1R0J-EF