NLV25T-R47J-PF

TDK
810-NLV25T-R47J

NLV25T-R47J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-R47J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,809

Stock:

8,809 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.409 $0.41
$0.279 $2.79
$0.238 $23.80
$0.214 $107.00
$0.182 $182.00
Full Reel (Order in multiples of 2000)
$0.171 $342.00
$0.151 $1,510.00
$0.14 $7,000.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK NLV25T-R47J-EF
TDK
RF Inductors - SMD 470nH 680mohms 350mA Wound Ferrite
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1008 (2520 metric)
Unshielded
470 nH
5 %
350 mA
680 mOhms
-
- 40 C
+ 105 C
30
PCB Mount
2.5 mm
2 mm
1.8 mm
-
Ferrite
NLV25-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Case Code - in: 1008
Case Code - mm: 2520
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 350 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 25.2 MHz
Unit Weight: 25 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Pomona 3276
Test Plugs & Test Jacks 3276, MINI B-PLUG 4- 40X.230
Anderson Power Products 1327G6-BK
Heavy Duty Power Connectors PP15/45 HOUSING ONLY BLACK - BULK
Anderson Power Products 1331-BK
Heavy Duty Power Connectors PP30 #12-16 CONTACT LOW DETENT - BULK
Mill-Max 0552-2-15-15-11-27-10-0
Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT
Anderson Power Products 1327-BK
Heavy Duty Power Connectors PP15/45 HOUSING ONLY RED - BULK
TDK B57211P0120M301
Inrush Current Limiters 5OHMS 5A 330UF RMIN@IMAX 0.13OHMS
Molex 39-29-3106
Headers & Wire Housings 10 CKT VERT HEADER
Littelfuse V130LA20AP
Varistors 130V 1900pF
Anderson Power Products 1327G7
Heavy Duty Power Connectors PP15/45 HOUSING ONLY WHITE
Aavid 53-77-4ACG
Thermal Interface Products Thermalsil III Pad for TO220, Sil Rubber, 19.05x12.70x 0.152mm, Adhesive-1 Side