NLV25T-R12J-PF

TDK
810-NLV25T-R12J

NLV25T-R12J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-R12J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,723

Stock:

1,723 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.409 $0.41
$0.279 $2.79
$0.214 $21.40
$0.173 $173.00
Full Reel (Order in multiples of 2000)
$0.156 $312.00
$0.151 $1,510.00
$0.145 $3,480.00
$0.138 $6,900.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1008 (2520 metric)
Unshielded
120 nH
5 %
550 mA
300 mOhms
-
- 40 C
+ 105 C
30
PCB Mount
2.5 mm
2 mm
1.8 mm
-
Ferrite
NLV25-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Case Code - in: 1008
Case Code - mm: 2520
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 700 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 25.2 MHz
Unit Weight: 25 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
MACOM ETC1-1T-2TR
Audio Transformers / Signal Transformers .1-200MHz IL 1.5dB Impedance Ratio 1:1
Analog Devices Inc. LT5534ESC6#TRPBF
RF Detector 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy
onsemi MM74HC08MTC
Logic Gates Qd 2-Input AND Gate