NLV25T-470J-PF

TDK
810-NLV25T-470J

NLV25T-470J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-470J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 521

Stock:

521 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.409 $0.41
$0.279 $2.79
$0.214 $21.40
$0.173 $173.00
Full Reel (Order in multiples of 2000)
$0.156 $312.00
$0.151 $1,510.00
$0.141 $7,050.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK NLV25T-470J-EF
TDK
RF Inductors - SMD 47uH 11.1ohms 80mA Wound Ferrite
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Unshielded
47 uH
5 %
80 mA
11.1 Ohms
-
- 40 C
+ 105 C
20
PCB Mount
3.2 mm
2.5 mm
2.2 mm
-
Ferrite
NLV25-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 17 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2.52 MHz
Unit Weight: 25 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Micron Technology MTFC32GAZAQHD-IT
eMMC eMMC 256G
Bourns SF-1206F500M-2
Surface Mount Fuses 5A 65V FAST ACTING
KOA Speer RS73F2ATTD4701D
Thick Film Resistors - SMD High Precision Flat Chip Resistor
KOA Speer RK73H2ATTD1001D
Thick Film Resistors - SMD 1K OHM .5%
Bourns SF-1206F700M-2
Surface Mount Fuses 7A 48V FAST ACTING
Murata GRM21BR61H106KE43L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 0805 X5R
KOA Speer RK73H2ATTD1000F
Thick Film Resistors - SMD 1/4W 100ohms 1%T/R
Renesas Electronics PS2801C-1-A
Transistor Output Optocouplers SNGL Tr DC Couplr
TDK NLV25T-2R2J-PF
RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-2R2J-EF
TDK NLV25T-4R7J-PF
RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-4R7J-EF