NLV25T-2R2J-PF

TDK
810-NLV25T-2R2J

NLV25T-2R2J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-2R2J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,225

Stock:

10,225 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.335 $0.34
$0.262 $2.62
$0.21 $21.00
$0.173 $173.00
Full Reel (Order in multiples of 2000)
$0.156 $312.00
$0.151 $1,510.00
$0.145 $3,480.00
$0.141 $7,050.00
$0.138 $13,800.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK NLV25T-2R2J-EF
TDK
RF Inductors - SMD 2.2uH 1.55ohms 200mA Wound Ferrite
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Unshielded
2.2 uH
5 %
200 mA
1.55 Ohms
-
- 40 C
+ 105 C
30
PCB Mount
2.5 mm
2 mm
1.8 mm
-
Ferrite
NLV25-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 105 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.96 MHz
Unit Weight: 25 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Murata GRM1555C1H101JA01D
100 pF 50 VDC 5% 0402 C0G (NP0)
Murata GRM21BR61E106KA73L
10 uF 25 VDC 10% 0805 X5R
YAGEO RC0603FR-0710KL
10 kOhms 100mW 0603 1%
KYOCERA AVX 04023C103KAT2A
25V 0.01uF X7R 0402 10%
TDK NLV25T-1R0J-PF
SUGGESTED ALTERNATE NLV25T-1R0J-EF
TDK NLV25T-1R8J-PF
SUGGESTED ALTERNATE NLV25T-1R8J-EF
TDK NLV25T-4R7J-PF
SUGGESTED ALTERNATE NLV25T-4R7J-EF
TDK NLV25T-R47J-PF
SUGGESTED ALTERNATE NLV25T-R47J-EF
TDK NLV25T-R68J-PF
SUGGESTED ALTERNATE NLV25T-R68J-EF
TDK NLV25T-R33J-PF
SUGGESTED ALTERNATE NLV25T-R33J-EF