NLV25T-1R5J-PF

TDK
810-NLV25T-1R5J

NLV25T-1R5J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-1R5J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,616

Stock:

3,616 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.409 $0.41
$0.279 $2.79
$0.214 $21.40
$0.173 $173.00
Full Reel (Order in multiples of 2000)
$0.156 $312.00
$0.151 $1,510.00
$0.145 $3,480.00
$0.141 $7,050.00
$0.138 $13,800.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK NLV25T-1R5J-EF
TDK
RF Inductors - SMD 1.5uH 1.3ohms 220mA Wound Ferrite
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Unshielded
1.5 uH
5 %
220 mA
1.3 Ohms
-
- 40 C
+ 105 C
30
PCB Mount
2.5 mm
2 mm
1.8 mm
-
Ferrite
NLV25-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 182 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.96 MHz
Unit Weight: 25 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Mini-Circuits ADE-1H+
DBL BAL MIX / SURF MT / RoHS
Mini-Circuits ADP-2-1+
PWR SPLTR CMBD / SURF MT/ RoHS
ROHM Semiconductor SFR18EZPJ510
onsemi FDD86252
150 N-CH PwrTrench MOSFET
Texas Instruments SN74LVC1T45QDCKRQ1
Auto Catalog Sglb Dual-Sply Bus Trans
Laird Performance Materials BMI-S-202-F
SBS,FRAM,TnR 3.60x16.50x16.50MM FRAME ONLY
onsemi NCV2902DTBR2G
3-26V Single Low Power Extended Temp
Nexperia BAS21,215
BAS21/SOT23/TO-236AB
Nexperia PMEG2010ER,115
PMEG2010ER/SOD123W/SOD2
TDK NLV25T-3R3J-PF
SUGGESTED ALTERNATE NLV25T-3R3J-EF