NLV25T-120J-PF

TDK
810-NLV25T-120J

NLV25T-120J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-120J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 751

Stock:

751 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.353 $0.35
$0.266 $2.66
$0.231 $23.10
$0.218 $109.00
$0.182 $182.00
Full Reel (Order in multiples of 2000)
$0.156 $312.00
$0.138 $1,380.00
$0.134 $3,216.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK NLV25T-120J-EF
TDK
RF Inductors - SMD 12uH 3.8ohms 150mA Wound Ferrite
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Unshielded
12 uH
5 %
150 mA
3.8 Ohms
-
- 40 C
+ 105 C
25
PCB Mount
2.5 mm
2 mm
1.8 mm
-
Ferrite
NLV25-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 700 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2.52 MHz
Unit Weight: 25 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Microchip MCP23S08-E/SO
Interface - I/O Expanders In/Out SPI int
Texas Instruments SN65LVDS1DBVR
LVDS Interface IC High Speed Diff Line
Bulgin H8600VBACN
Rocker Switches H8600VB T.BLACK CL0076 WHITE
Texas Instruments SN74LVC1G10DCKR
Logic Gates Single 3-Input Pos- NAND Gate
Texas Instruments TPS73433DDCR
LDO Voltage Regulators Sgl Out LDO 250mA Fix Lo Noise Hi PSRR
Adafruit 2652
Temperature Sensor Development Tools BME280 or SPI Temp Humidity Press. SNSR
Vishay MBB02070Z0000ZCT00
Metal Film Resistors - Through Hole .6w ZEROohm Jumper
Coto Technology 9007-05-01
Reed Relays 1FORMA 5V W/DIODE
Diodes Incorporated BAV99-7-F
Diodes - General Purpose, Power, Switching 75V 350mW
Mill-Max 0339-0-15-15-15-27-10-0
Circuit Board Hardware - PCB Contact SKT Solder ST Thru-Hole Bulk