NLV25T-100J-PF

TDK
810-NLV25T-100J

NLV25T-100J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-100J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47,437

Stock:

47,437 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.335 $0.34
$0.268 $2.68
$0.212 $21.20
$0.167 $167.00
Full Reel (Order in multiples of 2000)
$0.143 $286.00
$0.141 $1,410.00
$0.136 $6,800.00
$0.134 $13,400.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK NLV25T-100J-EF
TDK
RF Inductors - SMD 10uH 3.5ohms 155mA Wound Ferrite
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Unshielded
10 uH
5 %
155 mA
3.5 Ohms
-
- 40 C
+ 105 C
25
PCB Mount
2.5 mm
2 mm
1.8 mm
-
Ferrite
NLV25-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 33 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2.52 MHz
Unit Weight: 25 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Molex 70553-0003
R/A HDR 4P low profile single
Vishay MAL202117472E3
4700uF 40V 20% Axial
Panasonic ERJ-3GEYJ103V
0603 10Kohms 5% AEC-Q200
KEMET PME271Y447MR30
250V 1kVDC 4700pF 20% LS=10.2mm
Mill-Max 0391-0-15-15-07-27-10-0
RECEPTACLE 15 AMPS
Panasonic EXB-V8V471JV
470 OHM 5%
Murata BLM15AG121SH1D
120 OHM Alternate Sizing Guide Below
ROHM Semiconductor ESR18EZPJ472
1206 4K7ohm 5% Anti Surge AEC-Q200
Sumida CR75NP-470KC
47uH 1.1A
Panasonic ERJ-1TYJ242U
2512 2.4Kohms 5% AEC-Q200