NLV25T-082J-PF

TDK
810-NLV25T-082J

NLV25T-082J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-082J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,728

Stock:

1,728 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.409 $0.41
$0.279 $2.79
$0.214 $21.40
$0.173 $173.00
Full Reel (Order in multiples of 2000)
$0.156 $312.00
$0.151 $1,510.00
$0.141 $3,384.00
$0.138 $6,900.00
$0.136 $13,600.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK NLV25T-082J-EF
TDK
RF Inductors - SMD 82nH 750mohms 300mA Wound Ferrite
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Unshielded
82 nH
5 %
300 mA
750 mOhms
-
- 40 C
+ 105 C
20
PCB Mount
2.5 mm
2 mm
1.8 mm
-
Ferrite
NLV25-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 260 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 25 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Molex 212132-0002
Headers & Wire Housings Pico-EZMate Plus1.0 RecHsg LH 2Ckt
ABRACON AX3DAF1-150.0000T
Standard Clock Oscillators 153fs 150.00MHZ LVDS XO
Panasonic 4TPS220MUD
Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA
Hirose Electric ZE064-2022SCF
Automotive Connectors Female Terminal
Hirose Electric ZE064W-WCP(2022)
Automotive Connectors Waterproof Pin
TDK DEA203750BT-2292A1-H
Signal Conditioning High-Pass-Filter 0805 3300-4200MHz
Analog Devices Inc. LT3015IMSE#PBF
LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim
Qorvo QPA4586ATR13
RF Amplifier DC-4GHz Gain 19.9dB P1dB 16.3dBm NF2.7dB
Vicor QPI-5LZ
Power Line Filters 24V 14A ACTIVE EMI FLTR
TE Connectivity 1534222-2
Automotive Connectors MQS ABDECKKAPP2X16P