NLV25T-068J-PF

TDK
810-NLV25T-068J

NLV25T-068J-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-068J-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.409 $0.41
$0.279 $2.79
$0.214 $21.40
$0.173 $173.00
Full Reel (Order in multiples of 2000)
$0.156 $312.00
$0.151 $1,510.00
$0.145 $3,480.00
$0.141 $7,050.00
$0.138 $13,800.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
68 nH
5 %
320 mA
650 mOhms
- 40 C
+ 105 C
20
PCB Mount
2.5 mm
2 mm
1.8 mm
NLV25-PF
Reel
Cut Tape
MouseReel
Brand: TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 1.05 GHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 25 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99