NLCV32T-470K-PF

TDK
810-NLCV32T-470K

NLCV32T-470K-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-470K-EF

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,508

Stock:

1,508 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.409 $0.41
$0.279 $2.79
$0.218 $21.80
$0.173 $173.00
Full Reel (Order in multiples of 2000)
$0.162 $324.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK NLCV32T-470K-EF
TDK
RF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1210 (3225 metric)
Unshielded
47 uH
10 %
180 mA
1.64 Ohms
-
- 40 C
+ 105 C
15
PCB Mount
3.2 mm
2.5 mm
2.2 mm
-
Ferrite
NLCV32-PF
Reel
Cut Tape
MouseReel
Application: Decoupling
Brand: TDK
Case Code - in: 1210
Case Code - mm: 3225
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 14 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2.52 MHz
Unit Weight: 50 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

NLCV Wound Ferrite Inductors

TDK NLCV Wound Ferrite Inductors are resin mold-type wound inductors for decoupling circuits. These devices have an operating temperature range of -40°C to +105°C. Applications for TDK NLCV Wound Ferrite Inductors include smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices for communications infrastructure.

Inductors for Decoupling Circuits

TDK Inductors for Decoupling Circuits include several product families that serve different types of applications. Among these application types are engine control models, automotive (including advanced driver assistance), smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices. Select models within this family of inductors provide high reliability in harsh conditions, withstanding temperatures up to 150°C. The TDK inductors feature unique construction options, including soft termination technology, resin molds, and more. TDK Inductors for Decoupling Circuits are available in several package sizes, with various levels of resistance and rated currents. 

Image Description
ROHM Semiconductor UCR006YVPFLR680
TDK B32714H9106K000
900VDC 10uF 10% LS 27.5mm
ROHM Semiconductor RB168VAM-40TR
DIODE-SCHOTTKY BARRIER
TE Connectivity 5-1814832-2
SMA Str PCB Skt GZD
Vishay SI2304DDS-T1-BE3
N-CHANNEL 30 V (D-S)
Infineon BSC034N06NS
TRENCH 40<-<100V
YAGEO RC0805FR-0710KL
10 kOhms 125 mW 0805 1%
Analog Devices Inc. AD2S1205WSTZ
12-bit RDC I.C.
Bourns CR0805-J/-000ELF
0ohm 5%
Panasonic ERJ-2GEJ331X
0402 330ohms 5% AEC-Q200