MLF1608A4R7J

TDK
810-MLF1608A4R7J

MLF1608A4R7J

Mfr.:

Description:
RF Inductors - SMD 0603 4.7uH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,235

Stock:

7,235 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.391 $0.39
$0.27 $2.70
$0.218 $21.80
$0.197 $98.50
$0.167 $167.00
Full Reel (Order in multiples of 4000)
$0.141 $564.00
$0.125 $1,000.00
$0.121 $2,904.00
$0.113 $5,424.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
4.7 uH
5 %
30 mA
1.6 Ohms
-
- 55 C
+ 125 C
35
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
MLF
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 80 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 10 MHz
Part # Aliases: MLF1608A4R7JT000
Unit Weight: 4 mg

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

Signal Inductors

TDK Signal Inductors are manufactured using state-of-the-art multilayer processing and wire-winding technologies. Its wire-winding technology uses a highly-effective closed magnetic circuit with ferrite particles of high permeability, to enable lower Rdc values and reduced energy consumption. TDK Signal Inductors are designed for use in a wide variety of applications, ranging from mobile devices and consumer electronics to various types of automotive equipment and systems.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

Image Description
Amphenol 031-6527
RF Connectors / Coaxial Connectors ARC TNC Right Angle Bulkhead Jack
Vishay TS53YJ103MR10
Trimmer Resistors - SMD 5MM SQ SMD 103
Texas Instruments TPS613222ADBVT
Switching Voltage Regulators 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 85
C&K Switches JS102011SCQN
Slide Switches Slide
Murata LQW18ANR22G00D
RF Inductors - SMD .22 UH 2%
Murata LQW18CNR27J0HD
RF Inductors - SMD 270nH 750mA AEC-Q200
Murata LQG18HH2N7S00D
RF Inductors - SMD
Murata LQW18AS22NJ00D
RF Inductors - SMD
KEMET T499A225K016ATE6K0
Tantalum Capacitors - Solid SMD 16V 2.2uF 1206 10% ESR=6ohms
Murata GRM188R60J106ME84D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0603 X5R