MLF1608A2R2J

TDK
810-MLF1608A2R2J

MLF1608A2R2J

Mfr.:

Description:
RF Inductors - SMD COMPLETE MFG PN 810-MLF1608A2R2JT000

Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,166

Stock:

1,166 Can Dispatch Immediately
Quantities greater than 1166 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.409 $0.41
$0.353 $3.53
$0.238 $23.80
$0.199 $99.50
$0.167 $167.00
Full Reel (Order in multiples of 4000)
$0.141 $564.00
$0.125 $1,000.00
$0.121 $2,904.00
$0.113 $5,424.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK MLF1608A2R2JT000
TDK
RF Inductors - SMD 2.2 UH 5%
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
2.2 uH
5 %
30 mA
1 Ohms
-
- 55 C
+ 125 C
35
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
MLF
Reel
Cut Tape
MouseReel
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 120 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Part # Aliases: MLF1608A2R2JT000
Unit Weight: 4 mg

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Signal Inductors

TDK Signal Inductors are manufactured using state-of-the-art multilayer processing and wire-winding technologies. Its wire-winding technology uses a highly-effective closed magnetic circuit with ferrite particles of high permeability, to enable lower Rdc values and reduced energy consumption. TDK Signal Inductors are designed for use in a wide variety of applications, ranging from mobile devices and consumer electronics to various types of automotive equipment and systems.

Image Description
Amphenol 031-6527
ARC TNC Right Angle Bulkhead Jack
Vishay CRCW020110K0FNED
1/20watt 10Kohms 1% 200ppm
KEMET C1210C226K3PACTU
25V 22uF X5R 1210 10%
Murata GRM32ER61H106KA12L
10 uF 50 VDC 10% 1210 X5R
Skyworks SMP1345-079LF
Ls=.7nH SC-79 Single
Hirose Electric U.FL-R-SMT(10)
U.FL RECEPTACLE SMT GLD M CONT REEL
Murata GRM188Z71A106KA73D
10 uF 10 VDC 10% 0603 X7R
TDK C0603X5R1E104K030BB
0603 25VDC 0.1uF 10% X5R 0.3mm
TDK C1005X5R1A475K050BC
0402 10V 4.7uF X5R 10% T: 0.5mm
Lite-On LTST-C191KGKT
Green Clear 571nm