RG2012N-114-W-T1

Susumu
754-RG2012N-114-WT1

RG2012N-114-W-T1

Mfr.:

Description:
Thin Film Resistors - SMD 1/10W 110Kohm 0.05% 10ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 514

Stock:

514 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.10 $1.10
$0.924 $9.24
$0.81 $40.50
$0.767 $76.70
$0.68 $340.00
Full Reel (Order in multiples of 1000)
$0.586 $586.00
$0.579 $5,790.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RG
110 kOhms
0.05 %
10 PPM / C
0805
2012
2 mm (0.079 in)
1.2 mm (0.047 in)
0.4 mm (0.016 in)
- 55 C
+ 155 C
AEC-Q200
125 mW (1/8 W)
150 V
Brand: Susumu
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Metal thin film chip resistors (Ultra-precision)
Unit Weight: 5.500 mg