52PP3J5XB

Siemens
982-52PP3J5XB

52PP3J5XB

Mfr.:

Description:
Switch Actuators 3POS,MOM,XFR 480V,CHR-BLU,LED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

2 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$507.92 $507.92
$495.20 $4,952.00
$495.16 $12,379.00
50 Quote

Product Attribute Attribute Value
Siemens
Product Category: Switch Actuators
Mushroom
30 mm 3-Position Pushbutton Switches
52PP3 Series
IP20, IP66
Brand: Siemens
Cap Colour: Blue
Illumination: Illuminated
Illumination Colour: Blue
Material: Metal
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Voltage Rating: 480 VAC
Part # Aliases: US2:52PP3J5XB

FEATURED PRODUCTS
SIEMENS