9RA0624H4D0011

Sanyo Denki
978-9RA0624H4D0011

9RA0624H4D0011

Mfr.:

Description:
DC Fans Axial Fan, 60x60x25mm, 24VDC, Low Noise, Energy Saving, Ribless, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$32.68 $32.68
$29.85 $298.50
$28.73 $718.25
$26.84 $1,342.00
$24.74 $1,979.20
$24.37 $5,848.80
$24.17 $11,601.60
960 Quote

Product Attribute Attribute Value
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
60 mm
25 mm
60 mm
24 VDC
19.1 CFM (0.54 m3/min)
3800 RPM
Ball
26 dBA
1.2 W
Locked Rotor Sensor
Plastic
Wire Leads
9RA Type
Brand: Sanyo Denki
Current Type: DC
Frame Dimensions - mm: 60 mm L x 60 mm W x 25 mm H
Lead Length: 300 mm
Length: 60 mm
Life: 60000 Hour
Pressure Type: 0.13 in H2O
Product Type: DC Fans
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 60