CPI-2416-100T

Same Sky
490-CPI-2416-100T
CPI-2416-100T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 24 mm x 16 mm deep, P, 12 VDC, 100 dB, Through Hole, Multitone, Audio Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,901

Stock:
1,901 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.47 $5.47
$5.45 $13,625.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
REACH - SVHC:
Brand: Same Sky
Current Rating: 25 mA
Diameter: 24.5 mm
Dimensions: 24.5 mm x 16 mm
Frequency: 3.4 kHz
Height: 16 mm
Mounting Style: Through Hole
Packaging: Tray
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 100 dB
Factory Pack Quantity: 250
Subcategory: Audio Devices
Termination Style: Through Hole
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.