STM32F746IGT6

STMicroelectronics
511-STM32F746IGT6

STM32F746IGT6

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,559

Stock:

6,559 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$32.40 $32.40
$26.33 $263.30
$23.59 $589.75
$23.26 $1,163.00
$22.29 $2,229.00

Product Attribute Attribute Value
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F746IG
SMD/SMT
LQFP-176
ARM Cortex M7
1 MB
32 bit
12 bit
216 MHz
140 I/O
320 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: CAN, Ethernet, I2C, SPI, USB, XGA
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Processor Series: STM32F746xx
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 400
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Unit Weight: 2 g