RL805

Rectron
583-RL805

RL805

Mfr.:

Description:
Rectifiers 8A 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2000   Multiples: 2000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.06 $2,120.00
Product Attribute Attribute Value
Rectron
Product Category: Rectifiers
RoHS:  Details
Through Hole
TO-220A
600 V
8 A
Standard Recovery Rectifiers
Single
1.1 V
200 A
10 uA
- 55 C
+ 150 C
RL80
Tube
Brand: Rectron
Height: 8.6 mm
Length: 10.5 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Width: 4.7 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99