RL251-B

Rectron
583-RL251-B

RL251-B

Mfr.:

Description:
Rectifiers 2.5A 1.0Vf 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 25000   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.123 $3,075.00
$0.112 $5,600.00
Product Attribute Attribute Value
Rectron
Product Category: Rectifiers
RoHS:  Details
Through Hole
R-3
50 V
2.5 A
Standard Recovery Rectifiers
Single
1 V
150 A
5 uA
- 55 C
+ 150 C
RL25
Bulk
Brand: Rectron
Height: 4.1 mm
Length: 4.1 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Width: 4.1 mm
Part # Aliases: RL251
Unit Weight: 593.050 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99