RL201-B

Rectron
583-RL201-B

RL201-B

Mfr.:

Description:
Rectifiers 2A 1.0Vf 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 8500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.099 $841.50
$0.076 $760.00
$0.074 $1,850.00
$0.067 $3,350.00
$0.065 $6,500.00
Product Attribute Attribute Value
Rectron
Product Category: Rectifiers
RoHS:  Details
Through Hole
DO-15
50 V
2 A
Standard Recovery Rectifiers
Single
1.1 V
70 A
5 uA
- 55 C
+ 150 C
RL20
Bulk
Brand: Rectron
Height: 3.6 mm
Length: 7.6 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Width: 3.6 mm
Part # Aliases: RL201
Unit Weight: 350 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99

RL20x Junction Plastic Rectifiers

Rectron RL20x Junction Plastic Rectifiers feature low leakage, low forward voltage drop, and high current capability. These rectifiers operate from 50V to 1000V voltage range, 2A average forward rectified current (IO), and -55°C to 150°C operating temperature range. The RL20x rectifiers offer UL flammability classification 94V-O and are available in molded plastic cases.