HER303-B

Rectron
583-HER303-B

HER303-B

Mfr.:

Description:
Rectifiers 3A 200V 50ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 5000   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.195 $975.00
$0.179 $1,790.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.84
Min:
1
Product Attribute Attribute Value
Rectron
Product Category: Rectifiers
RoHS:  Details
Through Hole
DO-201AD
200 V
3 A
Standard Recovery Rectifiers
Single
1 V
200 A
5 uA
50 ns
- 55 C
+ 150 C
HER30
Bulk
Brand: Rectron
Height: 5.6 mm
Length: 9.5 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Width: 5.6 mm
Part # Aliases: HER303
Unit Weight: 1.100 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99