HER206-B

Rectron
583-HER206-B

HER206-B

Mfr.:

Description:
Rectifiers 2A 600V 70ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 3000   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.203 $609.00
$0.184 $1,840.00
Product Attribute Attribute Value
Rectron
Product Category: Rectifiers
RoHS:  Details
Through Hole
DO-15
600 V
1 A
Standard Recovery Rectifiers
Single
1.7 V
60 A
5 uA
75 ns
- 65 C
+ 150 C
HER20
Bulk
Brand: Rectron
Height: 3.6 mm
Length: 7.6 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Width: 3.6 mm
Part # Aliases: HER206
Unit Weight: 350 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99