HER1603C

Rectron
583-HER1603C

HER1603C

Mfr.:

Description:
Rectifiers 16A 200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

27 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 2000   Multiples: 2000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.802 $1,604.00
Product Attribute Attribute Value
Rectron
Product Category: Rectifiers
RoHS:  Details
Through Hole
TO-220
200 V
16 A
Standard Recovery Rectifiers
Dual Common Cathode
1 V
200 A
10 uA
50 ns
- 55 C
+ 150 C
HER16
Reel
Brand: Rectron
Height: 16.5 mm
Length: 10.6 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Width: 4.7 mm
Unit Weight: 2.300 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99