HER106-B

Rectron
583-HER106-B

HER106-B

Mfr.:

Description:
Rectifiers 1A 600V 70ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 50000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.097 $4,850.00
Product Attribute Attribute Value
Rectron
Product Category: Rectifiers
RoHS:  Details
Through Hole
DO-41
600 V
1 A
Standard Recovery Rectifiers
Single
1.7 V
30 A
5 uA
75 ns
- 55 C
+ 150 C
HER10
Bulk
Brand: Rectron
Height: 2.72 mm
Length: 5.51 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Width: 2.72 mm
Part # Aliases: HER106
Unit Weight: 310 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541100000
CAHTS:
8541500000
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99