6A4-B

Rectron
583-6A4-B

6A4-B

Mfr.:

Description:
Rectifiers 400V 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,023

Stock:

3,023
Can Dispatch Immediately

On Order:

6,000
Expected 11-Dec-23

Factory Lead Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.72 $7.20
$0.432 $43.20
$0.398 $238.80
$0.27 $270.00
$0.249 $647.40
$0.227 $2,270.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.73
Min:
1
Product Attribute Attribute Value
Rectron
Product Category: Rectifiers
RoHS:  Details
Through Hole
R-6
400 V
6 A
Standard Recovery Rectifiers
Single
1.1 V
400 A
10 uA
-
- 55 C
+ 150 C
6A
Bulk
Brand: Rectron
Height: 9.1 mm
Length: 9.1 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Width: 9.1 mm
Part # Aliases: 6A4
Unit Weight: 2.100 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99
Image Description
Texas Instruments NE555P
Timers & Support Products Precision
KOA Speer MFS1/4DC2491F
Metal Film Resistors - Through Hole 2.49K ohm OHM 1%
Chemi-Con ELXV101ELL101MK20S
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 100V
Texas Instruments SN74LS157N
Encoders, Decoders, Multiplexers & Demultiplexers Quad Data
Diotec Semiconductor 1N5401
Rectifiers Diode, DO-201, 100V, 3A
Texas Instruments SN74LS175N
Flip-Flops Quad
YAGEO CFR-25JR-52-220R
Carbon Film Resistors - Through Hole 220ohm 1/4W 5%
KOA Speer MOS3CT631R561J
Metal Oxide Resistors 3W 560 5%
Taiwan Semiconductor 1N4763A
Zener Diodes 1000mW, 5%, Zener Diode