1N4005G-B

Rectron
583-1N4005G-B

1N4005G-B

Mfr.:

Description:
Rectifiers Vr/600V Io/1A BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 10000   Multiples: 5000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.073 $730.00
$0.071 $1,775.00
$0.063 $3,150.00
$0.061 $6,100.00
Product Attribute Attribute Value
Rectron
Product Category: Rectifiers
RoHS:  Details
Through Hole
DO-41
600 V
1 A
Standard Recovery Rectifiers
Single
1.1 V
30 A
5 uA
- 55 C
+ 150 C
1N400
Bulk
Brand: Rectron
Height: 2.72 mm
Length: 5.51 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Width: 2.72 mm
Part # Aliases: 1N4005G
Unit Weight: 310 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99