KTR18EZPF8253

ROHM Semiconductor
755-KTR18EZPF8253

KTR18EZPF8253

Mfr.:

Description:
Thick Film Resistors - SMD 1206 825K 1% High VoltageAEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,507

Stock:

4,507 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.409 $0.41
$0.206 $2.06
$0.126 $12.60
$0.082 $82.00
Full Reel (Order in multiples of 5000)
$0.061 $305.00
$0.053 $530.00
$0.048 $1,200.00
$0.046 $2,300.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
KTR
825 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
500 V
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
Automotive Grade
AEC-Q200
Brand: ROHM Semiconductor
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Automotive Grade, AEC-Q200 Qualified Resistor
Unit Weight: 15.587 mg