PE-1008CD220GTT

Pulse Electronics
673-PE-1008CD220GT

PE-1008CD220GTT

Mfr.:

Description:
RF Inductors - SMD SMD IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,962

Stock:

11,962 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1600)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.67 $0.67
$0.534 $5.34
$0.385 $38.50
$0.32 $320.00
Full Reel (Order in multiples of 1600)
$0.307 $491.20
$0.279 $6,696.00
$0.273 $13,540.80
99,200 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Pulse
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
1008 (2520 metric)
Unshielded
22 nH
2 %
1 A
120 mOhms
-
- 40 C
+ 125 C
55
PCB Mount
2.92 mm
2.79 mm
2.29 mm
-
Ceramic
CD
Reel
Cut Tape
MouseReel
Application: RF
Brand: Pulse Electronics
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Drum
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 1.8 GHz
Factory Pack Quantity: 1600
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 50 MHz
Unit Weight: 123.170 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Analog Devices Inc. LTC6905CS5-80#TRPBF
Fixed Freq SOT-23 Osc
Pulse PE-1008CD271GTT
SMD IND
Samsung Electro-Mechanics CL31B105KBHSNNE
1uF+/-10% 50V X7R 32 1206
Pulse PE-1008CD151GTT
SMD IND
Pulse PE-1008CD470GTT
SMD IND
Pulse PE-1008CD820GTT
SMD IND
Pulse PE-1008CD221GTT
SMD IND
Pulse PE-1008CD270GTT
SMD IND
Pulse PE-1008CD121GTT
SMD IND
Pulse PE-1008CD680GTT
SMD IND