PE-1008CD122GTT

Pulse Electronics
673-PE-1008CD122GT

PE-1008CD122GTT

Mfr.:

Description:
RF Inductors - SMD SMD IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

7 Weeks Estimated factory production time.
 
Minimum: 6400   Multiples: 1600

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1600)
$0.32 $2,048.00
Product Attribute Attribute Value
Pulse
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
2.92 mm x 2.79 mm
Unshielded
1.2 uH
20 %
310 mA
2 Ohms
35
PCB Mount
2.92 mm
2.79 mm
2.29 mm
CD
Reel
Application: High Current
Brand: Pulse Electronics
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Drum
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 250 MHz
Factory Pack Quantity: 1600
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 123.170 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

PE Chip Inductors

Pulse Electronics PE Chip Inductors are available in three case sizes: 0402, 0603, and 0805. These chip inductors contain wire-wound technology and a ceramic or ferrite core to provide the ultimate performance needed in today's wireless products. Pulse Electronics PE Chip Inductors provide high Q and SRFs in an industry-standard size and footprint. The devices are in compliance with RoHS requirements. Applications include personal computers, cable modems, TVs, DVDs, and digital cameras.