PE-1008CD102GTT

Pulse Electronics
673-PE-1008CD102GTT

PE-1008CD102GTT

Mfr.:

Description:
RF Inductors - SMD 1000nH 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

7 Weeks Estimated factory production time.
 
Minimum: 6400   Multiples: 1600

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1600)
$0.32 $2,048.00
$0.309 $2,966.40
$0.303 $7,272.00
Product Attribute Attribute Value
Pulse
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
2.92 mm x 2.79 mm
Unshielded
1 uH
20 %
120 mA
1.9 Ohms
35
PCB Mount
2.92 mm
2.79 mm
2.29 mm
CD
Reel
Application: High Current
Brand: Pulse Electronics
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Drum
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 260 MHz
Factory Pack Quantity: 1600
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 123.170 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99