ERJ-8RQJR51V

Panasonic
667-ERJ-8RQJR51V

ERJ-8RQJR51V

Mfr.:

Description:
Current Sense Resistors - SMD 1206 0.51ohm 5% Curr Sense AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 10000   Multiples: 5000

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.078 $780.00

Similar Products

Product Attribute Attribute Value
Panasonic
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
ERJ-xRQ/S
510 mOhms
250 mW (1/4 W)
5 %
200 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.6 mm (0.024 in)
- 55 C
+ 125 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Panasonic
Features: Automotive AEC-Q200
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Chip Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Current Sensing Resistor
Unit Weight: 16.200 mg