EEU-FC2A330

Panasonic
667-EEU-FC2A330

EEU-FC2A330

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,508

Stock:

1,508 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.69 $6.90
$0.445 $44.50
$0.357 $357.00
$0.32 $832.00
$0.318 $3,180.00
$0.309 $7,725.00
$0.301 $15,050.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
33 uF
100 VDC
+ 105 C
10 mm
5 mm
12.5 mm
3000 Hour
20 %
306 mA
- 55 C
Straight
530 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 1.600 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Wurth Elektronik 150060GS75003
Standard LEDs - SMD WL-SMCW 1.6Kmcd Gren 3.2V 0603 525nm Adv
TDK CGA6P3X7R1H475K250AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 4.7uF 10% X7R AEC-Q200
Panasonic ERJ-UP3J391V
Thick Film Resistors - SMD 0603 0.25W 5% 390ohm AEC-Q200
Texas Instruments UCC27517DBVR
Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Driver
KEMET C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
KEMET C1812C103KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 1812 10%
Vishay VJ0603Y102KXXAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 25V 10% 0603
Nichicon UKW2A221MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 220uF Radial
TE Connectivity 640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straight Post tin
KYOCERA AVX 1812HC102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 1000pF X7R 1812 10%