EEU-FC1V821

Panasonic
667-EEU-FC1V821

EEU-FC1V821

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 820uF 35V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,747

Stock:

2,747 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.72 $2.72
$2.01 $20.10
$1.63 $163.00
$1.34 $670.00
$1.33 $1,330.00
$1.30 $3,250.00
$1.07 $5,350.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
820 uF
35 VDC
+ 105 C
18 mm
7.5 mm
15 mm
5000 Hour
20 %
2 A
- 55 C
Straight
38 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 6 g
This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Vishay MAL213631101E3
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V 20% 10 x 12
Panasonic ALQ312
General Purpose Relays LQ Relay
Infineon IRF7342TRPBF
MOSFET MOSFT DUAL PCh -55V 3.4A
Keystone Electronics 7808
Terminals M5 Screw term- H.D.
Sanyo Denki 109-049E
Fan Accessories 80mm Fan Finger Guard, Inlet/Outlet, Silver
Texas Instruments DP83848VYB/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
onsemi MOC3063M
Triac & SCR Output Optocouplers 600V Optocoupler Triac Driver ZC
onsemi NZT660A
Bipolar Transistors - BJT PNP Transistor Low Saturation
Vishay MAL202116222E3
Aluminium Electrolytic Capacitors - Axial Leaded 2200uF 25V 20% Axial
Omron G5NB-1A-DC12
General Purpose Relays Power PCB Relay 3A SPST-NO 12VDC