EEU-FC1V560

Panasonic
667-EEU-FC1V560

EEU-FC1V560

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 56uF 35V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,207

Stock:

3,207 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.326 $3.26
$0.21 $21.00
$0.177 $177.00
$0.158 $410.80
$0.156 $1,560.00
$0.151 $3,775.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
56 uF
35 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
290 mA
- 55 C
Straight
350 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 650 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Nichicon UVC2G100MPD
Aluminium Electrolytic Capacitors - Radial Leaded 400V 10uF TOL 20% Radial
Panasonic ECA-1HHG102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 50V
Panasonic EEU-FR1A102LB
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 8x15MM LS 5MM
Panasonic EEU-FR1E221
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 220uF 20% L/S=3.5mm
Panasonic EEU-FR1V221BJ
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial FR Series Low ESR
Panasonic EEU-FR1V122
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1200uF 12x25mm LS5mm
Panasonic ECA-1CHG470I
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Panasonic ECA-1HHG3R3I
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Panasonic ECA-1HM331B
Aluminium Electrolytic Capacitors - Radial Leaded 330UF 50V ELECT M RADIAL
Panasonic ECA-1VHG101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V