EEU-FC1V391

Panasonic
667-EEU-FC1V391

EEU-FC1V391

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 390uF 35V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,162

Stock:

1,162 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$0.831 $8.31
$0.712 $71.20
$0.562 $337.20
$0.472 $472.00
$0.417 $1,084.20
$0.415 $4,150.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
390 uF
35 VDC
+ 105 C
10 mm
5 mm
20 mm
3000 Hour
20 %
1.22 A
- 55 C
Straight
52 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 3 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Transphorm TP65H150G4PS
MOSFET GAN FET 650V 13A TO220
onsemi MOCD213R2M
Transistor Output Optocouplers SO-8 DUAL CHAN OPTOC
Broadcom Limited HCPL-0601-000E
High Speed Optocouplers 10MBd 1Ch 5mA
C&K Switches TDA04H0SB1R
DIP Switches/SIP Switches HALF PITCH 4 POS
Amphenol CL-21
Inrush Current Limiters 8A 1.3ohm Straight leads
TE Connectivity 62409-1
Terminals .250 PCB TAB
Vishay MAL202114332E3
Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 10V 20% Axial
IXYS IXTQ96N20P
MOSFET 96 Amps 200V 0.024 Rds
TE Connectivity 640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straight Post tin
TE Connectivity 640456-6
Headers & Wire Housings FRICTION LCK HDR 6P Straight Post tin