EEU-FC1V331B

Panasonic
667-EEU-FC1V331B

EEU-FC1V331B

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,581

Stock:

16,581 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.696 $6.96
$0.597 $59.70
Full Reel (Order in multiples of 500)
$0.433 $216.50
$0.396 $396.00
$0.346 $865.00
$0.329 $3,290.00
$0.322 $8,050.00
$0.32 $16,000.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
330 uF
35 VDC
+ 105 C
10 mm
5 mm
16 mm
3000 Hour
20 %
1.05 A
- 55 C
Straight
68 mOhms
AEC-Q200
FC
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitors
Unit Weight: 2 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Nexperia 74HC14D,653
74HC14D/SOT108/SO14
Panasonic EEU-FR1V221
35VDC 220uF 20% L/S=3.5mm
Vishay BY255P-E3/73
3.0 Amp 1300 Volt
Vishay BYT52M-TR
1.4 Amp 1000 Volt 50 Amp IFSM
Vishay MAL202116222E3
2200uF 25V 20% Axial
Panasonic EEU-FR1H100
50VDC 10uF 20% L/S=2mm
STMicroelectronics 1N5817
Vr/20V Io/1A BULK
Vishay K104K15X7RF53H5
0.1uF 50volts 10% X7R 5mm LS
Broadcom Limited HLMP-1503
Green Diffused 565nm 1mcd
Panasonic EEU-EB1J100SH
10uF 63volts AEC-Q200